
This 18nF ceramic capacitor features a C0G dielectric and a 10% dissipation factor. It has a voltage rating of 100V and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 18251A183FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1825 |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18251A183FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.