
This 1uF ceramic capacitor has a voltage rating of 100V and a tolerance of 10%. It features an X7R dielectric and is constructed in a flat configuration. The capacitor is available in a 1825 package, with a length of 4.5mm and a width of 0.25inch. It is designed for surface mount applications and is packaged in tape and reel quantities of 1000. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Kyocera 18251C105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1825 |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18251C105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.