
Surface mount multilayer ceramic capacitor (MLCC) with 3300pF capacitance and 200V DC rated voltage. Features C0G dielectric for stable performance across temperature, a 10% tolerance, and a 1825 case code (4.5mm x 6.4mm). Operating temperature range from -55°C to 125°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 18252A332KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 1.52mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1825 |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18252A332KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
