
This ceramic capacitor from Kyocera features a capacitance of 15nF and a voltage rating of 50V. It has a C0G dielectric and is constructed in a flat style. The component is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in a package quantity of 1000 pieces, packaged on a tape and reel. The capacitor is RoHS compliant and has a tolerance of 5%.
Kyocera 18255A153JAT2A technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1825 |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18255A153JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.