
Surface mount multilayer ceramic capacitor (MLCC) with 22nF capacitance and 1% tolerance. Features a C0G dielectric, 50V DC rated voltage, and an operating temperature range of -55°C to 125°C. Housed in an 1825 (4564 metric) case code with dimensions of 4.5mm length, 6.4mm depth, and 1.52mm height. Packaged in tape and reel for automated assembly. RoHS compliant.
Kyocera 18255A223FAT2A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 1.52mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1825 |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18255A223FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.