This Kyocera ceramic capacitor features a capacitance of 680nF and a voltage rating of 50V. It has a case code of 1825 and is constructed with a flat design. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a surface mount package with a termination of SMD/SMT.
Kyocera 18255C684JAT2A technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1825 |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18255C684JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.