
This Kyocera ceramic capacitor features a capacitance of 3.9nF, a voltage rating of 1kV, and a dielectric of C0G. It has a tolerance of 5% and is constructed in a flat configuration. The capacitor is packaged in a 1825 case, suitable for surface mount applications, and is available in quantities of 1000. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera 1825AA392JAT1A technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825AA392JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.