
The Kyocera 1825AA511JAT1A is a ceramic capacitor with a capacitance of 510pF and a voltage rating of 1kV. It has a C0G dielectric and a tolerance of 5%. The capacitor is constructed in a flat style and is available in a 1825 package. It is designed for surface mount applications and is lead free. The operating temperature range is between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1825AA511JAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 510pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825AA511JAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.