This Kyocera ceramic capacitor has a capacitance of 10nF and a voltage rating of 1kV with a tolerance of 10%. It is constructed with an X7R dielectric and has a case code of 1825. The capacitor is rated for operation between -55°C and 125°C and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1825AC103KAT9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825AC103KAT9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.