
This 47nF ceramic capacitor features a X7R dielectric and is constructed with a flat design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and is packaged in a tape and reel format. It is compliant with RoHS regulations and has a 10% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1825AC473KAZ1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Thickness | 0.134inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825AC473KAZ1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.