
Surface mount ceramic capacitor with 270nF capacitance and 630V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Housed in an 1825 (4564 metric) case with soft termination technology. RoHS compliant and supplied on tape and reel.
Kyocera 1825CC274KAZ1A technical specifications.
| Capacitance | 270nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 2.54mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825CC274KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.