This ceramic capacitor has a capacitance of 4.7nF with a tolerance of 10%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric of X7R. It is packaged in a 1825 case and is available in quantities of 1000. The capacitor is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Kyocera 1825CC472KAT1A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825CC472KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.