
This ceramic capacitor from Kyocera features a capacitance of 820pF and a voltage rating of 2kV. It has a C0G dielectric and a 5% tolerance. The capacitor is constructed in a flat form and is designed for surface mount applications. It is available in a package quantity of 1000 pieces per reel and is packaged in tape and reel. The operating temperature range is from -55°C to 125°C.
Kyocera 1825GA821JAT1A technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825GA821JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.