This Kyocera ceramic capacitor features a capacitance of 220pF and a voltage rating of 2kV. It is constructed with an X7R dielectric and has a lead-free termination. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is available in a package quantity of 1000 units, packaged in tape and reel.
Kyocera 1825GC221ZAT1A technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 80% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825GC221ZAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.