The Kyocera 1825GC472MA11A\SB is a ceramic capacitor with a capacitance of 4.7nF and a voltage rating of 2kV. It has a tolerance of 20% and is constructed with an X7R dielectric. The capacitor is available in a 1825 package, which is a surface mount type with a thickness of 0.1inch and a width of 0.252inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Kyocera 1825GC472MA11A\SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1825GC472MA11A\SB technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825GC472MA11A\SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.