
This 5.6nF ceramic capacitor has a voltage rating of 2kV and is constructed with X7R dielectric material. It is available in a 1825 package, which is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations. The capacitor is packaged in bulk and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1825GC562KA19A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.6nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 0.1inch |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825GC562KA19A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.