Surface mount ceramic capacitor with 10nF capacitance and 3kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1825 (4564 metric) case code. Operating temperature range spans -55°C to 125°C. RoHS compliant and lead-free. Packaged in tape and reel.
Kyocera 1825HC103KAT1A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825HC103KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.