
This 2.2nF ceramic capacitor features a 3kV voltage rating and 10% tolerance. It is constructed with a flat design and has a dielectric of X7R. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Kyocera 1825HC222KAT9A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825HC222KAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.