
This ceramic capacitor from Kyocera has a capacitance of 2.7nF and a voltage rating of 3kV. It is constructed with an X7R dielectric and has a tolerance of 10%. The capacitor is a surface mount device with a package quantity of 1000 and is packaged on a tape and reel. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 1825HC272KA11A technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825HC272KA11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.