Surface mount ceramic capacitor with 0.56µF capacitance and 250V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in an 1825 (4564 metric) case code with 10% tolerance and 2.5% dissipation factor. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 1825PC564KAT1A technical specifications.
| Capacitance | 560nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.34mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.079inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825PC564KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.