The Kyocera 1825SA471MAT1A is a ceramic capacitor with a capacitance of 470pF and a voltage rating of 1.5kV. It has a C0G dielectric and is constructed with a flat design. The capacitor is available in a 1825 package, which measures 6.4mm in depth, 0.177inch in length, 0.252inch in width, and 0.1inch in height and thickness. It is designed for surface mount applications and is lead free and RoHS compliant. The operating temperature range is from -55°C to 125°C.
Kyocera 1825SA471MAT1A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825SA471MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.