This Kyocera ceramic capacitor features a capacitance of 1nF with a 10% tolerance and a voltage rating of 2.5kV. It is available in a 1825 package, suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is lead free and packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1825WC102KAT1AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | 1825 |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825WC102KAT1AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.