This 1nF ceramic capacitor from Kyocera features a 2.5kV voltage rating and 10% tolerance. It is constructed with a flat design and has a lead-free termination. The capacitor is available in a 1825 package and is rated for operation between -55°C and 125°C. It is suitable for surface mount applications and is packaged in tape and reel with 4000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1825WC102KAT3A\SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825WC102KAT3A\SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.