
Surface mount ceramic capacitor with 15nF capacitance and 10% tolerance. Features X7R dielectric material and a 2.5kV DC rated voltage. Housed in an 1825 (4564 metric) case code with dimensions of 4.5mm length, 6.4mm depth, and 2.54mm height. Operating temperature range is -55°C to 125°C. RoHS compliant and constructed with flat termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1825WC153KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.54mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825WC153KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.