
This 4.7nF X7R ceramic capacitor has a voltage rating of 2.5kV and operates within a temperature range of -55°C to 125°C. It is constructed as a flat component with a thickness of 0.1inch and a width of 0.252inch. The capacitor is packaged in a 1825 case, suitable for surface mount applications, and is available in quantities of 1000. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.252inch |
| RoHS | Compliant |