
The Kyocera 1825WC472MA11A is a ceramic capacitor with a capacitance of 4.7nF, a voltage rating of 2.5kV, and a tolerance of 20%. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is available in a 1825 package with a surface mount termination and is packaged in tape and reel quantities of 1000. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Kyocera 1825WC472MA11A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 0.1inch |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825WC472MA11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.