
Surface mount ceramic capacitor with 10µF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Housed in a 2220 imperial case code (5750 metric) with a 20% tolerance. This lead-free component offers a dissipation factor of 2.5% and is supplied on tape and reel.
Sign in to ask questions about the Kyocera 22205C106MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 22205C106MAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 22205C106MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
