Surface mount ceramic capacitor with 100nF capacitance and 10% tolerance. Features X7R dielectric, 1kV DC rated voltage, and a 2220 case code. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free construction.
Sign in to ask questions about the Kyocera 2220AC104KAT9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2220AC104KAT9A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.13inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2220AC104KAT9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.