
Surface mount ceramic capacitor with 220nF capacitance and 630V voltage rating. Features X7R dielectric, 10% tolerance, and a 2220 case code (5.7mm x 5mm x 3.3mm). Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free. Packaged in tape and reel.
Sign in to ask questions about the Kyocera 2220CC224KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2220CC224KAT1A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2220 |
| Termination | SMD/SMT |
| Thickness | 0.13inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2220CC224KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.