The Kyocera 2220CC274KAT1A is a ceramic capacitor with a capacitance of 270nF and a tolerance of 10%. It has a voltage rating of 630V and is constructed with a flat, X7R dielectric material. The capacitor is packaged in a 2220 case, measuring 5mm in depth, 5.7mm in length, and 5mm in width. It is designed for surface mount applications and is available on tape and reel. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 2220CC274KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2220CC274KAT1A technical specifications.
| Capacitance | 270nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2220CC274KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.