
Surface mount ceramic capacitor with 0.27µF capacitance and 630V voltage rating. Features X7R dielectric, 10% tolerance, and a 2220 case code. Operates from -55°C to 125°C with soft termination for enhanced reliability. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera 2220CC274KAZ1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2220CC274KAZ1A technical specifications.
| Capacitance | 270nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 3.3mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.13inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2220CC274KAZ1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.