The Kyocera 2220SC223KAT13\SB is a 22nF ceramic capacitor with a voltage rating of 1.5kV and a tolerance of 10%. It has a case code of 2220 and is constructed with a flat, X7R dielectric. The capacitor is lead-free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 1000.
Sign in to ask questions about the Kyocera 2220SC223KAT13\SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2220SC223KAT13\SB technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2220SC223KAT13\SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.