Sign in to ask questions about the Kyocera 2225AA102JAT1A\SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2225AA102JAT1A\SB technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225AA102JAT1A\SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.