The 2225 4.7nF ceramic capacitor is a C0G type with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a lead-free termination. The capacitor is available in a 2225 package quantity of 500 and is packaged in tape and reel. It is RoHS compliant and has a tolerance of 20%. The capacitor is rated for a DC voltage of 1kV.
Sign in to ask questions about the Kyocera 2225AA472MAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2225AA472MAT1A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2225 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225AA472MAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.