This 39nF ceramic capacitor from Kyocera features a voltage rating of 1kV and is constructed with X7R dielectric material. It has a capacitance tolerance of 10% and is available in a 2225 case size with a surface mount termination. The operating temperature range is -55°C to 125°C, and it is packaged on a tape and reel. The capacitor is lead-free and has a weight of 0.025045 oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 2225AC393KAT1A\SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 39nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.025045oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225AC393KAT1A\SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.