This 56nF ceramic capacitor from Kyocera features a 1kV voltage rating and is constructed with X7R dielectric material. It has a 2225 package case and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is lead free.
Sign in to ask questions about the Kyocera 2225AC563MAT3A\SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2225AC563MAT3A\SB technical specifications.
| Capacitance | 56nF |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225AC563MAT3A\SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.