This 10nF ceramic capacitor from Kyocera has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 2kV and has a tolerance of 10%. The capacitor is packaged in a surface mount configuration and is available in quantities of 500. It is compliant with RoHS regulations and is packaged on a tape and reel.
Kyocera 2225GC103KA1BE technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2522 |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.