Surface mount multilayer ceramic capacitor with 10nF capacitance and 2kV DC rated voltage. Features X7R dielectric material and a 10% tolerance. Housed in a 2225 (5763 Metric) case code with dimensions of 0.225" length, 0.25" width, and 0.1" height. Operates across a temperature range of -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera 2225GC103KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2225GC103KAT1A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225GC103KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.