The 2225GC103MA11A is a 10nF ceramic capacitor from Kyocera with a voltage rating of 2kV. It has a X7R dielectric and is available in a 2522 package with a surface mount termination. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 1000. It is compliant with RoHS regulations and contains lead, making it a lead-free component.
Sign in to ask questions about the Kyocera 2225GC103MA11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2225GC103MA11A technical specifications.
| Capacitance | 10nF |
| Package/Case | 2522 |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225GC103MA11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.