This Kyocera ceramic capacitor has a capacitance of 10nF and a voltage rating of 2kV. It is constructed with a flat design and has a dielectric of X7R. The capacitor is packaged in a 2225 case and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and is available in a tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Kyocera 2225GC103MAT3A\SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2225GC103MAT3A\SB technical specifications.
| Capacitance | 10nF |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225GC103MAT3A\SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.