This 12nF ceramic capacitor has a voltage rating of 2kV and is constructed with X7R dielectric. It is available in a 2225 package, suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is lead free. The capacitor is supplied on tape and reel in quantities of 1000.
Sign in to ask questions about the Kyocera 2225GC123KAT1A\SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2225GC123KAT1A\SB technical specifications.
| Capacitance | 12nF |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225GC123KAT1A\SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.