1 uF, 250V multilayer ceramic capacitor with ±10% tolerance, featuring an X7R dielectric. This surface mount component is housed in a 2225 (5763 metric) case code, measuring 5.6mm in length, 5.1mm in width, and 2mm in height, with a depth of 6.35mm. It operates across a temperature range of -55°C to 125°C and offers a dissipation factor of 2.5%. The capacitor is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 2225PC105KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225PC105KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.