This Kyocera 2225SC102MAT1A\SB ceramic capacitor features a capacitance of 1nF with a tolerance of 20%. It has a voltage rating of 1.5kV and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a flat design and has a lead-free termination. It is packaged in a tape and reel format with a quantity of 1000 units per reel.
Sign in to ask questions about the Kyocera 2225SC102MAT1A\SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2225SC102MAT1A\SB technical specifications.
| Capacitance | 1nF |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225SC102MAT1A\SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.