
High voltage ceramic capacitor, 68nF capacitance, 1.5kV DC rated voltage, 10% tolerance, X7R dielectric. Features a 2225 (5763 metric) surface mount case code with flat construction, measuring 5.72mm length, 6.35mm depth, and 0.25inch width. Operating temperature range from -55°C to 125°C. RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Kyocera 2225SC683KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 2225SC683KAT1A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | High Voltage |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 2225SC683KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
