This 1nF ceramic capacitor from Kyocera features an X7R dielectric and a 2.5kV voltage rating. It has a 10% tolerance and is available in a 2522 package with surface mount termination. The capacitor operates within a temperature range of -55°C to 125°C and is packaged on a tape and reel in quantities of 1000. It is compliant with RoHS regulations.
Kyocera 2225WC102KA11A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2522 |
| Dielectric | X7R |
| Height | 0.1inch |
| Lead Free | Contains Lead |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.