
This Kyocera ceramic capacitor has a capacitance of 10nF and a dielectric of C0G. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and is designed for surface mount applications. It is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera 3640AA103JATBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 3640AA103JATBE technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640AA103JATBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.