The Kyocera 3640CA473KAT3A is a ceramic capacitor with a capacitance of 47nF, a voltage rating of 630V, and a tolerance of 10%. It has a C0G dielectric and is constructed in a flat form. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, packaged in tape and reel with 1000 units per reel.
Sign in to ask questions about the Kyocera 3640CA473KAT3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 3640CA473KAT3A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640CA473KAT3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.