
Kyocera's 3640CC334KAT3A is a ceramic capacitor with a capacitance of 330nF, a tolerance of 10%, and a voltage rating of 630V. It has a X7R dielectric and is constructed in a flat form. The capacitor is designed for surface mount applications and is available in a package quantity of 1000 units per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera 3640CC334KAT3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 3640CC334KAT3A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2225 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640CC334KAT3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.