This Kyocera ceramic capacitor has a capacitance of 47nF and a voltage rating of 630V. It is constructed with an X7R dielectric and has a tolerance of 10%. The capacitor is available in a surface mount package with a thickness of 0.1inch and a width of 0.402inch. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 3640CC473KAT3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 3640CC473KAT3A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640CC473KAT3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.