The Kyocera 3640CC564KAT9A is a 560nF ceramic capacitor with a 10% tolerance and a voltage rating of 600V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is constructed with a flat construction and has a dielectric of X7R. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the Kyocera 3640CC564KAT9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 3640CC564KAT9A technical specifications.
| Capacitance | 560nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640CC564KAT9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.